NTE Electronics 0010 technical specifications.
| Height | 0.25inch |
| Length | 7inch |
| Weight | 0.01lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 0010 to view detailed technical specifications.
No datasheet is available for this part.