NTE Electronics 04-06150SS technical specifications.
| Package/Case | 100 |
| Length | 5.9inch |
| Material | Stainless Steel |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-06150SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.