NTE Electronics 04-0750MH0M technical specifications.
| Color | Black |
| Length | 8inch |
| Material | Nylon, Polyamide |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-0750MH0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.