NTE Electronics 04-09150SS technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Length | 240mm |
| Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-09150SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.