NTE Electronics 04-1250RLO technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 11.8inch |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-1250RLO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.