NTE Electronics 04-141200 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 15inch |
| Material | Nylon, Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-141200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.