NTE Electronics 04-145012 technical specifications.
| Package/Case | 100 |
| Color | Pink |
| Length | 14.5inch |
| Material | Nylon, Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-145012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.