NTE Electronics 04-CCL215000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Series | ACC |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-CCL215000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.