NTE Electronics 04-CPBLK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 4.1inch |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-CPBLK to view detailed technical specifications.
No datasheet is available for this part.