NTE Electronics 04-SWP3750C technical specifications.
| Color | Black |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 04-SWP3750C to view detailed technical specifications.
No datasheet is available for this part.