NTE Electronics 04-SWP3759C technical specifications.
| Color | Natural |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 04-SWP3759C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.