NTE Electronics 103 technical specifications.
| Package/Case | TO-5 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 24V |
| Diameter | 9.5mm |
| Emitter Base Voltage (VEBO) | 12V |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Thickness | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 103 to view detailed technical specifications.
No datasheet is available for this part.