NTE Electronics 112 technical specifications.
| Element Configuration | Single |
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 112 to view detailed technical specifications.
No datasheet is available for this part.