NTE Electronics 126 technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 126 to view detailed technical specifications.
No datasheet is available for this part.