NTE Electronics 128 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Voltage (VCEO) | 80V |
| Diameter | 6.35mm |
| Emitter Base Voltage (VEBO) | 7V |
| Gender | Female |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 400MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 128 to view detailed technical specifications.
No datasheet is available for this part.