NTE Electronics 15021 technical specifications.
| Diameter | 2.29mm |
| Lead Free | Lead Free |
| Length | 1.98mm |
| Material | Brass |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bag |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 15021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.