NTE Electronics 1N4150 technical specifications.
| Capacitance | 2.5pF |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.