NTE Electronics 1N4246 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.