NTE Electronics 1N4933 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.