NTE Electronics 1N5391 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Forward Current | 1.5A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N5391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.