
NTE Electronics 1N5401 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
