The NTE 1N5402 is a diode with a DC rated voltage of 200V and a current rating of 3A. It is packaged in a DO-201AD case and is lead free and RoHS compliant. The diode is available in cut tape packaging and has a capacitance of 30pF. It meets the requirements for reach SVHC compliance.
NTE Electronics 1N5402 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5402 to view detailed technical specifications.
No datasheet is available for this part.