NTE Electronics 1N5820 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N5820 to view detailed technical specifications.
No datasheet is available for this part.