NTE Electronics 1W010-BULK technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10R |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1W010-BULK to view detailed technical specifications.
No datasheet is available for this part.