NTE Electronics 1W9D1BULK technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 9.1R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 1W9D1BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.