The NTE Electronics 2N3714 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1mA. It operates within a maximum temperature of 200°C and has a maximum power dissipation of 150W. The transistor is mounted through a hole and is compliant with RoHS regulations.
NTE Electronics 2N3714 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 2N3714 to view detailed technical specifications.
No datasheet is available for this part.