NTE Electronics 2N4221A technical specifications.
| Package/Case | TO-72-4 |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6pF |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 2N4221A to view detailed technical specifications.
No datasheet is available for this part.