NTE Electronics 352 technical specifications.
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Voltage (VCEO) | 18V |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 352 to view detailed technical specifications.
No datasheet is available for this part.