NTE Electronics 385 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Voltage (VCEO) | 400V |
| Diameter | 15.9mm |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 385 to view detailed technical specifications.
No datasheet is available for this part.