NTE Electronics 465 technical specifications.
| Package/Case | TO-72 |
| Color | Natural |
| Gate to Source Voltage (Vgs) | 30V |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.