NTE Electronics 47-103100-BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Thin Wall |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 47-103100-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.