NTE Electronics 47-10350-BK technical specifications.
| Color | Black |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thin Wall |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 47-10350-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.