HEAT SHRINK 1/8 IN DIA THIN WALL CLEAR 48 IN LENGTH 2:1 SHRINK RATIO
NTE Electronics 47-20348-CL technical specifications.
| Color | Clear |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | Thin Wall |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 47-20348-CL to view detailed technical specifications.
No datasheet is available for this part.