NTE Electronics 47-20448-VT technical specifications.
| Body Material | Polyolefin |
| Color | Violet |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | Thin Wall |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 47-20448-VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.