NTE Electronics 47-20748-BL technical specifications.
| Color | Blue |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thin Wall |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 47-20748-BL to view detailed technical specifications.
No datasheet is available for this part.