
NTE Electronics 47-23348-BK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Series | Dual Wall |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 47-23348-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.