NTE Electronics 500-0288 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5kR |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 500-0288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.