NTE Electronics 500E-0007 technical specifications.
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 22 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 500E-0007 to view detailed technical specifications.
No datasheet is available for this part.