
NTE Electronics 500E-0201 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics 500E-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.