NTE Electronics 500E-0289 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 500E-0289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.