Datasheets.com
Datasheets.com
NTE Electronics

500E-0377

TRIMMER 50K OHM SINGLE

Resistance10kR
MountingThrough Hole
Quick Jump:

Technical Specifications

NTE Electronics 500E-0377 technical specifications.

General

Max Power Dissipation
250mW
Mount
Through Hole
Number of Turns
12
Resistance
10kR
Resistor Type
Cermet
Termination
PC Pins
Tolerance
10%

Compliance

RoHS
Not Compliant

Datasheet

NTE Electronics 500E-0377 Datasheet

Download the complete datasheet for NTE Electronics 500E-0377 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.