The 500V 2W Linear Potentiometer is a single-gang, single-turn device with a carbon resistive element and a solder termination. It is designed for panel mounting and operates over a temperature range of -65°C to 125°C. The potentiometer has a resistance of 250kΩ and a tolerance of 10%. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
NTE Electronics 501-0017 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | KU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 501-0017 to view detailed technical specifications.
No datasheet is available for this part.