The NTE Electronics 501-0065 is a 1kR linear carbon resistor with a maximum power dissipation of 2W and a resistance tolerance of 10%. It features a solder termination and is part of the KLU series. The resistor has a single gang and turn, and is not Reach SVHC compliant. It is suitable for use in a variety of applications where a linear carbon resistor is required.
NTE Electronics 501-0065 technical specifications.
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon |
| Series | KLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 501-0065 to view detailed technical specifications.
No datasheet is available for this part.