The NTE Electronics 501-0075 is a 1-turn, 1-gang, 5MR linear carbon panel mount resistor with a maximum power dissipation of 2W. It features a carbon composition and a linear taper. The resistor is designed for panel mount applications and has a termination of solder. The 501-0075 has a tolerance of 10%.
NTE Electronics 501-0075 technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5MR |
| Resistor Type | Carbon |
| Series | KLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 501-0075 to view detailed technical specifications.
No datasheet is available for this part.