NTE Electronics 501-0106 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 500R |
| Resistor Type | Carbon |
| Series | SLU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 501-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.