NTE Electronics 502-0103 BULK technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistor Type | Potentiometer |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 502-0103 BULK to view detailed technical specifications.
No datasheet is available for this part.