The NTE 506 is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 1.5kV and a peak non-repetitive surge current of 30A. The diode has a maximum reverse current of 5uA and a reverse recovery time of 500ns.
NTE Electronics 506 technical specifications.
| Element Configuration | Single |
| Forward Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 506 to view detailed technical specifications.
No datasheet is available for this part.