NTE Electronics 517 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 517 to view detailed technical specifications.
No datasheet is available for this part.