Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NTE ELECTRONICS

5252A

Datasheet
NTE Electronics

5252A

Diode Zener Single 10V 5% 50W 2-Pin DO-5

MountingStud
Quick Jump:

Technical Specifications

NTE Electronics 5252A technical specifications.

General

Impedance
600mR
Max Operating Temperature
175°C
Min Operating Temperature
-65°C
Max Reverse Leakage Current
25uA
Mount
Stud
Zener Voltage
10V

Compliance

RoHS
Not Compliant

Datasheet

NTE Electronics 5252A Datasheet

Download the complete datasheet for NTE Electronics 5252A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com