Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NTE ELECTRONICS

5326

Datasheet
NTE Electronics

5326

Diode Rectifier Bridge Single 600V 25A 4-Pin

MountingScrew
Quick Jump:

Technical Specifications

NTE Electronics 5326 technical specifications.

General

Color
Natural
Forward Current
25A
Height
15mm
Material
Aluminium
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
600V
Max Reverse Current
10uA
Mount
Screw
Reach SVHC Compliant
Yes

Compliance

RoHS
Not Compliant

Datasheet

NTE Electronics 5326 Datasheet

Download the complete datasheet for NTE Electronics 5326 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com